
3-640430-2 | |
|---|---|
DigiKey Part Number | A31216-ND |
Manufacturer | |
Manufacturer Product Number | 3-640430-2 |
Description | CONN RCPT 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640430-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱15.41160 | ₱385.29 |
| 50 | ₱14.66120 | ₱733.06 |
| 100 | ₱13.96450 | ₱1,396.45 |
| 250 | ₱13.08672 | ₱3,271.68 |
| 500 | ₱12.46144 | ₱6,230.72 |
| 1,000 | ₱11.86593 | ₱11,865.93 |
| 2,500 | ₱11.12251 | ₱27,806.28 |




















