5-103945-7 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱260.33000
Datasheet
New at DigiKey
Image for 5-103945-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103945-7

DigiKey Part Number
17-5-103945-7-ND
Manufacturer
Manufacturer Product Number
5-103945-7
Description
CONN PLUG 8POS IDC 22-26AWG GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103945-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱260.33000₱260.33
10₱221.13000₱2,211.30
25₱207.27720₱5,181.93
50₱197.37900₱9,868.95
100₱187.94880₱18,794.88
288₱174.43361₱50,236.88
576₱166.11156₱95,680.26
1,152₱158.18766₱182,232.18
2,592₱149.60856₱387,785.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.