
5-104506-2 | |
|---|---|
DigiKey Part Number | 5-104506-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-104506-2 |
Description | CONN PIN 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104506-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |















