
1379918-1 | |
|---|---|
DigiKey Part Number | A127942-ND |
Manufacturer | |
Manufacturer Product Number | 1379918-1 |
Description | COVER FOR 20W TAB HSG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1379918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱43.94800 | ₱439.48 |
| 25 | ₱41.16080 | ₱1,029.02 |
| 50 | ₱39.19580 | ₱1,959.79 |
| 100 | ₱37.31400 | ₱3,731.40 |
| 250 | ₱34.97728 | ₱8,744.32 |
| 500 | ₱33.30632 | ₱16,653.16 |
| 1,000 | ₱31.71573 | ₱31,715.73 |
| 2,500 | ₱29.72998 | ₱74,324.95 |

