


5-147105-5 | |
|---|---|
DigiKey Part Number | A100866TR-ND - Tape & Reel (TR) A100866CT-ND - Cut Tape (CT) A100866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-147105-5 |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-147105-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.265" (6.73mm) | |
Contact Length - Post | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱196.52000 | ₱196.52 |
| 10 | ₱167.09700 | ₱1,670.97 |
| 100 | ₱142.03270 | ₱14,203.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱133.13712 | ₱33,284.28 |
| 500 | ₱126.78196 | ₱63,390.98 |
| 750 | ₱123.20816 | ₱92,406.12 |
| 1,250 | ₱118.84942 | ₱148,561.77 |
| 1,750 | ₱116.06295 | ₱203,110.16 |
| 2,500 | ₱113.18144 | ₱282,953.60 |

