
5-1534798-0 | |
|---|---|
DigiKey Part Number | 17-5-1534798-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-1534798-0 |
Description | AMP DUOPLUG MK II CONNECTOR 10P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-1534798-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,632 | ₱20.31847 | ₱337,936.79 |

