5-2232358-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱30.06294
Datasheet
5 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
5-2232358-2

5-2232358-7

DigiKey Part Number
A118789-ND
Manufacturer
Manufacturer Product Number
5-2232358-7
Description
CONN RCPT HSG 5POS 6.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes