Impedance Primary Ohms Impedance Secondary Ohms 1CT:1CT Audio Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2337822-4

DigiKey Part Number
5-2337822-4-ND
Manufacturer
Manufacturer Product Number
5-2337822-4
Description
AUDIO XFMR SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms 1CT:1CT Audio Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5-2337822-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Turns Ratio - Primary:Secondary
1CT:1CT
Impedance - Primary (Ohms)
-
Impedance - Secondary (Ohms)
-
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
-
Frequency Range
-
Frequency Response
-
Voltage - Isolation
1500Vrms
Insertion Loss
-1dB Max @ 100kHz ~ 100MHz
Return Loss
-18dB Min @ 1MHz ~ 30MHz
Power Level
-
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.343" W (12.70mm x 8.70mm)
Height - Seated (Max)
0.244" (6.20mm)
Termination Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
11,700₱239.38347₱2,800,786.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.