
5-2337824-2 | |
|---|---|
DigiKey Part Number | 5-2337824-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2337824-2 |
Description | AUDIO XFMR SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1CT:1CT Audio Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-2337824-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 1500Vrms | |
Insertion Loss | -1dB Max @ 100kHz ~ 100MHz | |
Return Loss | -18dB Min @ 1MHz ~ 30MHz | |
Power Level | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.232" L x 0.480" W (31.30mm x 12.20mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Termination Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,020 | ₱309.42511 | ₱2,172,164.27 |

