
5-2378762-3 | |
|---|---|
DigiKey Part Number | 17-5-2378762-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2378762-3 |
Description | PCIE5,SMT,1.9TABX3,98P,30",10 ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2378762-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,004.01000 | ₱1,004.01 |
| 10 | ₱853.17300 | ₱8,531.73 |
| 25 | ₱799.70880 | ₱19,992.72 |
| 60 | ₱751.80883 | ₱45,108.53 |
| 120 | ₱715.94483 | ₱85,913.38 |
| 300 | ₱671.15827 | ₱201,347.48 |
| 540 | ₱643.92298 | ₱347,718.41 |

