SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
2834006 Drawing

5-2834006-3

DigiKey Part Number
A124901TR-ND - Tape & Reel (TR)
A124901CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-2834006-3
Description
3P MRPK CONN_BK/WE/RD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
5-2834006-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
3
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Black, Natural, Red
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Resin
Operating Temperature
-40°C ~ 125°C
Voltage Rating
400V
Current Rating (Amps)
5A, 6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,532
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱92.90000₱92.90
10₱78.72500₱787.25
100₱66.91040₱6,691.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱58.95947₱35,375.68
1,200₱56.14473₱67,373.68
1,800₱54.56203₱98,211.65
3,000₱52.63128₱157,893.84
4,200₱51.39732₱215,868.74
6,000₱50.12125₱300,727.50
Manufacturers Standard Package