
5503141-2 | |
|---|---|
DigiKey Part Number | 5503141-2-ND |
Manufacturer | |
Manufacturer Product Number | 5503141-2 |
Description | FIBER OPTIC CBL SC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | - | |
Type | Multimode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.80dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |

