
5-965908-1 | |
|---|---|
DigiKey Part Number | A142522TR-ND - Tape & Reel (TR) A142522CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-965908-1 |
Description | MQS STIFTKONT EDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-965908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱9.17100 | ₱91.71 |
| 25 | ₱8.59920 | ₱214.98 |
| 50 | ₱8.18220 | ₱409.11 |
| 100 | ₱7.78910 | ₱778.91 |
| 250 | ₱7.30084 | ₱1,825.21 |
| 500 | ₱6.95186 | ₱3,475.93 |
| 1,000 | ₱6.62017 | ₱6,620.17 |
| 2,500 | ₱6.20511 | ₱15,512.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱5.66843 | ₱51,015.87 |
| 18,000 | ₱5.39788 | ₱97,161.84 |
| 27,000 | ₱5.24565 | ₱141,632.55 |
| 45,000 | ₱5.06003 | ₱227,701.35 |
| 63,000 | ₱4.94143 | ₱311,310.09 |
| 90,000 | ₱4.81873 | ₱433,685.70 |











