Image for 5174216-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5174216-3

DigiKey Part Number
5174216-3-ND
Manufacturer
Manufacturer Product Number
5174216-3
Description
CONN D-TYPE CAP 50POS VERT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position D-Type, Board to Board Cap, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5174216-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Cap, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
100V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,344₱378.57894₱508,810.10
Manufacturers Standard Package