
5177985-6 | |
|---|---|
DigiKey Part Number | A99194TR-ND - Tape & Reel (TR) A99194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177985-6 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177985-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱691.97000 | ₱691.97 |
| 10 | ₱587.81800 | ₱5,878.18 |
| 25 | ₱551.00440 | ₱13,775.11 |
| 50 | ₱524.70700 | ₱26,235.35 |
| 100 | ₱503.58460 | ₱50,358.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱435.60654 | ₱304,924.58 |
| 1,400 | ₱414.84486 | ₱580,782.80 |



















