2 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520935-2

DigiKey Part Number
A27939-ND
Manufacturer
Manufacturer Product Number
520935-2
Description
CONN RCPT HOUSING 0.25 2POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
520935-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
2
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Red
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,817 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱18.10300₱181.03
25₱16.98360₱424.59
50₱16.17380₱808.69
100₱15.39960₱1,539.96
250₱14.43492₱3,608.73
500₱13.74414₱6,872.07
1,000₱13.08730₱13,087.30
2,500₱12.26730₱30,668.25
Manufacturers Standard Package

Other Suppliers on DigiKey

3,817In Stock
Ships from WEC