
521838-2 | |
|---|---|
DigiKey Part Number | A136206TR-ND - Tape & Reel (TR) A136206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521838-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521838-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.085" (27.56mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.20800 | ₱122.08 |
| 25 | ₱11.45760 | ₱286.44 |
| 50 | ₱10.89760 | ₱544.88 |
| 100 | ₱10.37360 | ₱1,037.36 |
| 250 | ₱9.72332 | ₱2,430.83 |
| 500 | ₱9.25884 | ₱4,629.42 |
| 1,000 | ₱8.81697 | ₱8,816.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.26411 | ₱20,660.28 |
| 5,000 | ₱7.86941 | ₱39,347.05 |
| 7,500 | ₱7.64741 | ₱57,355.57 |
| 12,500 | ₱7.37667 | ₱92,208.38 |
| 17,500 | ₱7.20368 | ₱126,064.40 |
| 25,000 | ₱7.02476 | ₱175,619.00 |
| 62,500 | ₱6.58524 | ₱411,577.50 |

