Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52935-3

DigiKey Part Number
A28177TR-ND - Tape & Reel (TR)
A28177CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52935-3
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52935-3 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.115" ~ 0.182" (2.92mm ~ 4.62mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.799" (20.29mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,601
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱31.92000₱31.92
10₱27.25700₱272.57
25₱25.51360₱637.84
50₱24.29820₱1,214.91
100₱23.13790₱2,313.79
250₱21.68540₱5,421.35
500₱20.64914₱10,324.57
1,000₱19.66260₱19,662.60
2,500₱18.43100₱46,077.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱18.07788₱90,389.40
10,000₱17.21535₱172,153.50
15,000₱16.73017₱250,952.55
25,000₱16.13833₱403,458.25
35,000₱15.76023₱551,608.05
Manufacturers Standard Package