Parametric Equivalent

53410-2 | |
|---|---|
DigiKey Part Number | 53410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53410-2 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53410-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin-Lead |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130054 | TE Connectivity AMP Connectors | 3,525 | 130054-ND | ₱20.25000 | Parametric Equivalent |
| 2-31894-2 | TE Connectivity AMP Connectors | 22,035 | A0885CT-ND | ₱29.78000 | Parametric Equivalent |
| 2-320571-2 | TE Connectivity AMP Connectors | 25,909 | A27246CT-ND | ₱40.49000 | Parametric Equivalent |
| 2-32953-1 | TE Connectivity AMP Connectors | 4,701 | A27309CT-ND | ₱53.60000 | Parametric Equivalent |
| 2-34150-1 | TE Connectivity AMP Connectors | 1,122 | A0959CT-ND | ₱27.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱92.25081 | ₱461,254.05 |














