
53832-1 | |
|---|---|
DigiKey Part Number | A108224-ND |
Manufacturer | |
Manufacturer Product Number | 53832-1 |
Description | CONN SPADE TERM 16-22AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53832-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱22.80800 | ₱228.08 |
| 25 | ₱21.36640 | ₱534.16 |
| 50 | ₱20.34220 | ₱1,017.11 |
| 100 | ₱19.36570 | ₱1,936.57 |
| 250 | ₱18.15084 | ₱4,537.71 |
| 500 | ₱17.28260 | ₱8,641.30 |
| 1,000 | ₱16.45664 | ₱16,456.64 |
| 3,000 | ₱15.22852 | ₱45,685.56 |

