



5-5530843-0 | |
|---|---|
DigiKey Part Number | A31722-ND |
Manufacturer | |
Manufacturer Product Number | 5-5530843-0 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-5530843-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱149.47000 | ₱149.47 |
| 15 | ₱123.62600 | ₱1,854.39 |
| 30 | ₱117.71067 | ₱3,531.32 |
| 60 | ₱112.08300 | ₱6,724.98 |
| 105 | ₱107.74010 | ₱11,312.71 |
| 255 | ₱101.19529 | ₱25,804.80 |
| 510 | ₱96.36592 | ₱49,146.62 |
| 1,005 | ₱91.86284 | ₱92,322.15 |
| 2,505 | ₱86.13378 | ₱215,765.12 |











