Socket Contact Tin 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 28-32 AWG Crimp
Taking Commercial Drone Reliability to New Heights

5530901-6

DigiKey Part Number
A111317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5530901-6
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5530901-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000₱18.43147₱2,764,720.50
Manufacturers Standard Package