
553596-1 | |
|---|---|
DigiKey Part Number | A24213-ND |
Manufacturer | |
Manufacturer Product Number | 553596-1 |
Description | CONN PLUG 14POS STR IDC |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 553596-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,037.96000 | ₱1,037.96 |
| 10 | ₱882.23300 | ₱8,822.33 |
| 25 | ₱826.98280 | ₱20,674.57 |
| 50 | ₱787.51300 | ₱39,375.65 |
| 100 | ₱749.93700 | ₱74,993.70 |


