Image for 559308-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

559308-1

DigiKey Part Number
559308-1-ND
Manufacturer
Manufacturer Product Number
559308-1
Description
WIRE SPLICE TRAY 6PAIR
Customer Reference
Detailed Description
Wire Splice Tray, Splice 12.50" (317.5mm) 6 Pairs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Tray, Splice
Number of Cable Pairs
6 Pairs
Diameter - Inside
-
Length - Overall
12.50" (317.5mm)
Sheath Opening
-
Features
Ribbon Cable Splices
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.