



2-5747706-0 | |
|---|---|
DigiKey Part Number | A32036-ND |
Manufacturer | |
Manufacturer Product Number | 2-5747706-0 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-5747706-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱444.84000 | ₱444.84 |
| 17 | ₱364.06059 | ₱6,189.03 |
| 34 | ₱346.65118 | ₱11,786.14 |
| 51 | ₱336.87784 | ₱17,180.77 |
| 102 | ₱320.79353 | ₱32,720.94 |
| 255 | ₱300.71584 | ₱76,682.54 |
| 510 | ₱286.37127 | ₱146,049.35 |
| 1,003 | ₱273.03942 | ₱273,858.54 |




















