5748481-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,321
Unit Price: ₱598.48000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱171.66480
Datasheet

Similar


EDAC Inc.
In Stock: 73
Unit Price: ₱281.08000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱166.62090
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱219.25120
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱369.46020
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,180
Unit Price: ₱220.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6,850
Unit Price: ₱195.92000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱235.17902
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱224.16392
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱235.17902
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 920
Unit Price: ₱210.81000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱253.24630
Datasheet

Similar


WEC
In Stock: 240
Unit Price: ₱192.94200
Datasheet
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5748481-6

DigiKey Part Number
A31961-ND
Manufacturer
Manufacturer Product Number
5748481-6
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5748481-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes