Image for 6-215882-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-215882-0

DigiKey Part Number
17-6-215882-0-ND
Manufacturer
Manufacturer Product Number
6-215882-0
Description
60 WAY GRAY MK II RECP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Receptacle Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
6-215882-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5,400₱205.24282₱1,108,311.23