
6-2178575-7 | |
|---|---|
DigiKey Part Number | 6-2178575-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-2178575-7 |
Description | CONN RCPT HOUSING 3POS NATURAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 6-2178575-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱11.23661 | ₱561,830.50 |

