
601150-000 | |
|---|---|
DigiKey Part Number | 2266-601150-000-ND |
Manufacturer | |
Manufacturer Product Number | 601150-000 |
Description | CONN PIN COAX RG-179B GOLD SLDR |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder RG-179B, 187, 316 Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | RG-179B, 187, 316 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₱1,809.72333 | ₱5,429.17 |











