0.103" (2.62mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60432-1

DigiKey Part Number
17-60432-1TR-ND - Tape & Reel (TR)
17-60432-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60432-1
Description
CONN QC RCPT 18-22AWG 0.103
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.103" (2.62mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60432-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.103" (2.62mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.200" (5.08mm)
Length - Overall
0.480" (12.19mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,667
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱6.90800₱69.08
25₱6.50280₱162.57
50₱6.18120₱309.06
100₱5.88350₱588.35
250₱5.51432₱1,378.58
500₱5.25112₱2,625.56
1,000₱4.99982₱4,999.82
2,500₱4.68611₱11,715.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.37663₱43,766.30
20,000₱4.16770₱83,354.00
30,000₱4.05015₱121,504.50
50,000₱3.90681₱195,340.50
70,000₱3.81521₱267,064.70
100,000₱3.72048₱372,048.00
Manufacturers Standard Package