


608BR | |
|---|---|
DigiKey Part Number | 608BR-ND |
Manufacturer | |
Manufacturer Product Number | 608BR |
Description | 608BR=ASSEMBLY |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Relays, 8 Pin Octal | |
Features | - | |
Base Product Number |

