
61674-1 | |
|---|---|
DigiKey Part Number | 61674-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61674-1 |
Description | CONN TERM PIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 61674-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.109" (2.77mm) | |
Wire Gauge | - | |
Length - Overall | 0.595" (15.11mm) | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp, Piercing | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.085" (2.16mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱5.95790 | ₱178,737.00 |

