Terminal Magnetic Connector 42-52 AWG Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62781-2

DigiKey Part Number
A108876TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62781-2
Description
CONN MAG TERM 42-52AWG POKE-IN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 42-52 AWG Poke-In
Datasheet
 Datasheet
EDA/CAD Models
62781-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
-
Terminal Type
Poke-In Terminal
Size
-
Termination
Poke-In
Wire Gauge
42-52 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
336,000₱3.17259₱1,065,990.24
Manufacturers Standard Package