Terminal Magnetic Connector 14-18 AWG Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63458-1

DigiKey Part Number
A101734TR-ND - Tape & Reel (TR)
A101734CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63458-1
Description
CONN MAG TERM 14-18AWG TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 14-18 AWG Tab
Datasheet
 Datasheet
EDA/CAD Models
63458-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Poke-In Tab Terminal
Size
-
Termination
Tab
Wire Gauge
14-18 AWG
Features
Support, 90° Down
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,764
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱18.04400₱180.44
25₱16.88840₱422.21
50₱16.07860₱803.93
100₱15.30440₱1,530.44
250₱14.34680₱3,586.70
500₱13.66078₱6,830.39
1,000₱13.00751₱13,007.51
2,500₱12.19250₱30,481.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱11.23165₱89,853.20
16,000₱10.69570₱171,131.20
24,000₱10.39428₱249,462.72
40,000₱10.02661₱401,064.40
56,000₱9.79164₱548,331.84
Manufacturers Standard Package