
63632-1 | |
|---|---|
DigiKey Part Number | A118901TR-ND - Tape & Reel (TR) A118901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63632-1 |
Description | CONN MAG TERM 23-27AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63632-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Splice Terminal, Tri-Slot | |
Size | - | |
Termination | IDC | |
Wire Gauge | 23-27 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱18.46100 | ₱184.61 |
| 25 | ₱17.26960 | ₱431.74 |
| 50 | ₱16.44780 | ₱822.39 |
| 100 | ₱15.66760 | ₱1,566.76 |
| 250 | ₱14.68264 | ₱3,670.66 |
| 500 | ₱13.98114 | ₱6,990.57 |
| 1,000 | ₱13.31300 | ₱13,313.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.43374 | ₱49,734.96 |
| 8,000 | ₱11.84033 | ₱94,722.64 |
| 12,000 | ₱11.50645 | ₱138,077.40 |
| 20,000 | ₱11.09938 | ₱221,987.60 |
| 28,000 | ₱10.83918 | ₱303,497.04 |
| 40,000 | ₱10.57004 | ₱422,801.60 |

