6374039-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 10
Unit Price: ₱1,013.54000
Datasheet
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6374039-2

DigiKey Part Number
6374039-2-ND
Manufacturer
Manufacturer Product Number
6374039-2
Description
FIBER OPTIC CBL SC-SC DUPLEX 2M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
Plenum, Zipcord
Fiber Type
62.5/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex
Ratings
OFNP
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
FIBER OPTIC CBL SC-SC DUPLEX 10M
In-Stock: 0
Unit Price: ₱1,484.93900
FIBER OPTIC CBL SC-SC 16.5M
In-Stock: 0
Unit Price: ₱3,610.27850