644807-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱119.04307
Datasheet
Image for 644807-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

644807-2

DigiKey Part Number
644807-2-ND
Manufacturer
Manufacturer Product Number
644807-2
Description
CONN PLUG 2POS IDC 18AWG GOLD
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector IDC Gold 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes