
6600323-7 | |
|---|---|
DigiKey Part Number | 6600323-7-ND |
Manufacturer | |
Manufacturer Product Number | 6600323-7 |
Description | MBXL VERT HDR 120S+2P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 122 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600323-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 122 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 120 Signal, 2 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 42A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | ₱1,096.38758 | ₱1,105,158.68 |

