



6PCV-06-008 | |
|---|---|
DigiKey Part Number | A136506-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-06-008 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱500.22000 | ₱500.22 |
| 10 | ₱354.50100 | ₱3,545.01 |
| 25 | ₱312.47080 | ₱7,811.77 |
| 50 | ₱286.80480 | ₱14,340.24 |
| 110 | ₱263.36800 | ₱28,970.48 |
| 330 | ₱239.22136 | ₱78,943.05 |
| 550 | ₱230.73567 | ₱126,904.62 |
| 1,100 | ₱221.43397 | ₱243,577.37 |


