




7-2834006-2 | |
|---|---|
DigiKey Part Number | A124899TR-ND - Tape & Reel (TR) A124899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-2834006-2 |
Description | 2P MRPK CONN_RD/BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7-2834006-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black, Red | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱54.48800 | ₱544.88 |
| 100 | ₱46.28820 | ₱4,628.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱39.96400 | ₱31,971.20 |
| 1,600 | ₱38.05692 | ₱60,891.07 |
| 2,400 | ₱36.98353 | ₱88,760.47 |
| 4,000 | ₱35.67492 | ₱142,699.68 |
| 5,600 | ₱34.83856 | ₱195,095.94 |
| 8,000 | ₱33.97328 | ₱271,786.24 |



