
7-292216-4 | |
|---|---|
DigiKey Part Number | 17-7-292216-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-292216-4 |
Description | MINI CT D/R RELAY 24P V BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-292216-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 24 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ₱122.56184 | ₱588,296.83 |

