747299-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 557
Unit Price: ₱350.75000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 589
Unit Price: ₱487.12000
Datasheet

Similar


HARTING
In Stock: 22
Unit Price: ₱1,897.86000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₱2,296.84000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₱2,549.39500
Datasheet

Similar


NorComp Inc.
In Stock: 1,418
Unit Price: ₱344.79000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱141.27404
Datasheet

Similar


EDAC Inc.
In Stock: 90
Unit Price: ₱150.07000
Datasheet

Similar


Assmann WSW Components
In Stock: 625
Unit Price: ₱58.36000
Datasheet

Similar


WEC
In Stock: 275
Unit Price: ₱216.16650
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 372
Unit Price: ₱153.64000

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱175.67000
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747299-7

DigiKey Part Number
A23212-ND
Manufacturer
Manufacturer Product Number
747299-7
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
747299-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes