747904-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 5,396
Unit Price: ₱202.47000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,109
Unit Price: ₱93.49000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 280
Unit Price: ₱122.08000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱74.89626
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱52.07978
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱67.13270
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 121
Unit Price: ₱75.63000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 307
Unit Price: ₱108.98000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 547
Unit Price: ₱75.03000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱65.21276
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱0.00000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747904-5

DigiKey Part Number
747904-5-ND
Manufacturer
Manufacturer Product Number
747904-5
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes