
776235-4 | |
|---|---|
DigiKey Part Number | 776235-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 776235-4 |
Description | CONN SOCKET 18-20AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

