



8-1393292-9 | |
|---|---|
DigiKey Part Number | 8-1393292-9-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393292-9 |
Description | MIC ISO V23074 V23075 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393292-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 1.3W | |
Coil Resistance | 430 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱534.76000 | ₱534.76 |
| 10 | ₱454.54500 | ₱4,545.45 |
| 25 | ₱426.06840 | ₱10,651.71 |
| 50 | ₱405.71420 | ₱20,285.71 |
| 100 | ₱386.35440 | ₱38,635.44 |
| 480 | ₱345.89369 | ₱166,028.97 |
| 960 | ₱329.40269 | ₱316,226.58 |
| 1,440 | ₱320.12343 | ₱460,977.74 |

