
9-146456-0 | |
|---|---|
DigiKey Part Number | 9-146456-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-146456-0 |
Description | CONN HDR 40POS 0.1 STACK T/H TIN |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-146456-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.440" (11.176mm) | |
Length - Post (Mating) | 0.080" (2.032mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.110" (2.800mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |

