18 Position Rectangular Plug Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215083-8

DigiKey Part Number
A99457TR-ND - Tape & Reel (TR)
A99457CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215083-8
Description
CONN PLUG 18POS IDC 28AWG TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-215083-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,137
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱152.45000₱152.45
10₱129.70000₱1,297.00
25₱121.57720₱3,039.43
50₱115.76520₱5,788.26
100₱110.23300₱11,023.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱103.32876₱25,832.19
500₱98.39684₱49,198.42
750₱95.62221₱71,716.66
1,250₱92.23962₱115,299.53
1,750₱90.07635₱157,633.61
2,500₱87.83982₱219,599.55
6,250₱82.34660₱514,666.25
Manufacturers Standard Package