
8-33465-2 | |
|---|---|
DigiKey Part Number | A136762-ND |
Manufacturer | |
Manufacturer Product Number | 8-33465-2 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-33465-2 Models |
Category | Length - Overall 1.246" (31.65mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱89.92100 | ₱899.21 |
| 25 | ₱84.25120 | ₱2,106.28 |
| 50 | ₱80.22580 | ₱4,011.29 |
| 100 | ₱76.39070 | ₱7,639.07 |
| 250 | ₱71.60292 | ₱17,900.73 |
| 500 | ₱68.18356 | ₱34,091.78 |
| 1,000 | ₱64.92796 | ₱64,927.96 |
| 2,500 | ₱60.86486 | ₱152,162.15 |

