
8-36195-1 | |
|---|---|
DigiKey Part Number | 8-36195-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-36195-1 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-36195-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.530" (13.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱26.91700 | ₱269.17 |
| 25 | ₱25.24920 | ₱631.23 |
| 50 | ₱24.04620 | ₱1,202.31 |
| 100 | ₱22.89100 | ₱2,289.10 |
| 300 | ₱21.18193 | ₱6,354.58 |
| 500 | ₱20.43042 | ₱10,215.21 |
| 1,000 | ₱19.45439 | ₱19,454.39 |
| 2,500 | ₱18.23588 | ₱45,589.70 |





