8-796602-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱591.64120
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱625.68000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱484.66560
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱348.76350
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱365.86030
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱374.39680
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱374.39680
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱374.39680
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱393.98580
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱399.08920
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ₱402.48950
Datasheet
Image for 8-796602-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-796602-7

DigiKey Part Number
8-796602-7-ND
Manufacturer
Manufacturer Product Number
8-796602-7
Description
CONN BARRIER STRP 11CIRC 0.438"
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.